PFERD 44132026 Polishing pen 20mm 10pcs shapes concave contours

MPN
44132026
Brand
PFERD
EAN-13
4007220153901
Order Code
05-8798
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £48.53 £41.25
10+ £39.80
50+ £39.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 273 availableBack-order availability date - 09/10/2026

The PFERD 44132026 is a polishing pen with a diameter of 20 mm, suitable for precision grinding tasks. This set contains 10 pieces and is designed as a grinder attachment, ideal for enhancing surface finishes. Manufactured by PFERD, these accessories are commonly used in detailed metalwork and finishing applications.
Type Buffering bit
Diameter 20mm
Length 25mm
Shank Diameter 6mm
Shape drum-shaped

Reviews

Be the first to submit a review

Trustpilot