PFERD 43704008 Brush 10 pcs deburring cleaning and rust removal

MPN
43704008
Brand
PFERD
EAN-13
4007220532355
Order Code
05-8781
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £156.37
10+ £152.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 04/11/2026

The PFERD Brush 43704008 is a machine tool wire brush comprised of silicon carbide with a grit size of 180. This round wire brush is suitable for cleaning and surface finish tasks in various industrial applications. It is typically used for deburring, surface conditioning, and removing rust or paint.
Type Brush
Material Plastic
Diameter 20mm
Shank Diameter 6mm
Uses Roughing; deburring; cleaning; structuring (matting, line-matting and glazing)

Reviews

Be the first to submit a review

Trustpilot