PFERD 43701239 Round Brush steel Wire OD 180mm ideal for Workshops

MPN
43701239
Brand
PFERD
EAN-13
4007220956342
Order Code
05-8773
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £26.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD POS round brush is a machine tool wire brush featuring a diameter of 180 x 25 mm with variable bore and 0.30 mm steel wire. It is suitable for use with sanding blocks and designed for efficient surface preparation. Typical applications include cleaning, deburring, and surface finishing tasks.
Type Circular
Material Steel wire
Diameter 180mm
Thread Size 50mm
Uses Roughen;deburr;cleaning;unpaint;rust;remove oxide layers

Reviews

Be the first to submit a review

Trustpilot