PFERD 43701210 Round Brush Ø150x25mm stainless steel Wire variable bore

MPN
43701210
Brand
PFERD
EAN-13
4007220956465
Order Code
05-8772
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £46.00 £39.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 54 availableBack-order availability date - 03/12/2026

The PFERD round brush is a machine tool wire brush with a diameter of 150 mm and is made using stainless steel wire with a thickness of 0.30 mm. It features a variable bore, making it suitable for use with sanding blocks. This brush is typically used for polishing, cleaning, and deburring in industrial applications.
Type Circular
Material Stainless steel
Diameter 150mm
Thread Size 50mm
Uses Roughen;deburr;cleaning;remove tarnish;paint;rust;remove oxide layers

Reviews

Be the first to submit a review

Trustpilot