PFERD 43701019 POS Round Brush Ø70x15mm 6mm shank stainless Wire 10 pcs

MPN
43701019
Brand
PFERD
EAN-13
4007220894620
Order Code
05-8768
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £100.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

PFERD manufactures the POS round brush RBU Ø 70 x 15 mm, featuring a shank Ø 6 mm and high-quality stainless steel wire Ø 0.30 mm. This round wire brush is designed for machine tool applications, providing efficient cleaning and surface finishing. It is especially suitable for deburring, rust removal, and surface conditioning on stainless steel materials.
Type Circular
Material Stainless steel
Diameter 70mm
Uses Roughen;deburr;cleaning;remove tarnish;paint;rust;remove oxide layers

Reviews

Be the first to submit a review

Trustpilot