PFERD 43701016 POS Round Brush Ø50mm shank Ø6mm SiC grain 180

MPN
43701016
Brand
PFERD
EAN-13
4007220531945
Order Code
05-8766
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £135.74
10+ £132.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 15/11/2026

The PFERD POS round brush unzopft is manufactured by PFERD and features a 50 x 15 mm size with a 6 mm shank. It is equipped with SiC filaments of 0.90 mm and a grain size of 180. This brush is typically used in machine tools for applications such as surface finishing and deburring.
Type Circular
Diameter 50mm
Uses Roughening;deburring;cleaning;structuring (matting, line matting and satin)

Reviews

Be the first to submit a review

Trustpilot