PFERD 43698013 HBF 10 ST Wire Brush 232 mm wood Handle steel Wires

MPN
43698013
Brand
PFERD
EAN-13
4007220245279
Order Code
05-8764
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD HBF 10 ST 0,15 (1) wire brush is a handheld tool designed for cleaning and surface treatment applications. It features a 232 mm length, suitable for tasks requiring precision and efficiency. This brush is ideal for removing rust, paint, and other surface contaminants from metalwork.
Type Wire brush
Bristle Material Steel wire
Length 232mm

Reviews

Be the first to submit a review

Trustpilot