PFERD 43679101 Inner Brush 10 pcs deburrs cleans pipes threads

MPN
43679101
Brand
PFERD
EAN-13
4007220660744
Order Code
05-8741
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £47.63
10+ £45.95
50+ £45.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 49 availableBack-order availability date - 15/11/2026

The PFERD Inner Brush 43679101 is a high-quality machine tool wire brush featuring 0.20 mm round wire bristles. This durable inner brush is designed for cleaning and deburring pipes and hard-to-reach areas. Typically used in industrial applications, it offers excellent performance in maintaining machinery and equipment.
Type Pipe brush
Material Steel
Diameter 30mm
Thread Size 3/8"
Uses Roughing; deburring; cleaning; removal of rust; Remove oxide layers

Reviews

Be the first to submit a review

Trustpilot