PFERD 43679051 Inner Brush set de-burs cleans pipes threads shafts

MPN
43679051
Brand
PFERD
EAN-13
4007220660546
Order Code
05-8736
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £46.00 £39.10
10+ £37.73
50+ £37.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PFERD Inner Brush 43679051 is a machine tool wire brush designed for precision cleaning and deburring tasks. It features round wire brushes with a 0.20 mm wire diameter, ideal for use in pipe cleaning and maintenance. This pack contains 10 pieces, suitable for various applications in industrial settings.
Type Pipe brush
Material Steel
Diameter 16mm
Thread Size M6
Uses Roughing; deburring; cleaning; removal of rust; Remove oxide layers

Reviews

Be the first to submit a review

Trustpilot