PFERD 43679041 Inner Brush 10 pc for de-burring and cleaning pipes

MPN
43679041
Brand
PFERD
EAN-13
4007220660485
Order Code
05-8735
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £39.52
10+ £38.14
50+ £37.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 96 availableBack-order availability date - 15/11/2026

PFERD's wire brush 43679041 is a robust machine tool accessory featuring stainless steel bristles with a diameter of 0.20 mm. Commonly used as a pipe brush, it is designed to efficiently clean and deburr inner surfaces of pipes and tubes. This package contains 10 pieces, making it suitable for industrial applications requiring precision and durability.
Type Pipe brush
Material Steel
Diameter 15mm
Thread Size M6
Uses Roughing; deburring; cleaning; removal of rust; Remove oxide layers

Reviews

Be the first to submit a review

Trustpilot