PFERD 43502202 Round Brush RBU Ø115 x 12mm M14 stainless steel Wire Ø0.30

MPN
43502202
Brand
PFERD
EAN-13
4007220806982
Order Code
05-8710
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £31.00 £26.35
10+ £25.10
50+ £24.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 03/12/2026

The PFERD Round Brush is a machine tool wire brush designed for use with angle grinders, featuring an uncoated stainless steel wire with a diameter of 0.30 mm. With dimensions of Ø 115 x 12 mm, it is ideal for heavy-duty cleaning and surface preparation tasks. Its M14 thread allows for easy attachment, making it suitable for rust removal and deburring applications on various metallic surfaces.
Type Circular
Material Stainless steel
Diameter 115mm
Thread Size M14
Uses Roughen;deburr;cleaning;remove tarnish;paint;rust;remove oxide layers

Reviews

Be the first to submit a review

Trustpilot