PFERD 43316003 Cone Brush stainless steel Wire Ø 0.35 medium-heavy Work

MPN
43316003
Brand
PFERD
EAN-13
4007220531129
Order Code
05-8696
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £23.00 £19.55
10+ £18.50
50+ £18.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 09/10/2026

PFERD manufactures a cone brush designed for use with angle grinders and features a stainless steel wire diameter of 0.35 mm. This machine tool wire brush, identifiable by its dimensions of 100 x 10 mm with an M14 thread, is well-suited for cleaning, deburring, and surface preparation tasks. Its durable construction makes it ideal for stainless steel applications where high performance is required.
Type Cone
Material Stainless steel
Diameter 100mm
Thread Size M14
Uses Roughen;deburr;cleaning;remove tarnish;paint;rust;remove oxide layers

Reviews

Be the first to submit a review

Trustpilot