PFERD 43312002 Round Brush zopft RBG Ø115mm M14 steel Wire for grinder

MPN
43312002
Brand
PFERD
EAN-13
4007220658987
Order Code
05-8690
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £18.00 £15.30
10+ £14.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The PFERD Round Brush is a machine tool wire brush designed for use with angle grinders, featuring a diameter of 115 mm, 12 mm width, and M14 steel wire of 0.50 mm thickness. This brush is suitable for heavy-duty cleaning, deburring, and surface finishing tasks. Ideal for industrial and workshop applications, it effectively removes rust, paint, and other surface contaminants.
Type Circular
Material Steel wire
Diameter 115mm
Thread Size M14
Uses Deburring;Cleaning;Dracken;Unrusting;De-scaling;Remove oxide layers;Welding seam processing;fillet seam processing;Root seam processing

Reviews

Be the first to submit a review

Trustpilot