PFERD 43303007 Round Brush: aggressive heavy-duty for angle grinders

MPN
43303007
Brand
PFERD
EAN-13
4007220659021
Order Code
05-8673
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £26.63
10+ £25.38
50+ £25.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 03/12/2026

The PFERD Round Brush 43303007 is a circular wire brush designed for machine tools, featuring an M14 thread and a wire thickness of 0.35 mm. It is particularly suitable for processing stainless steel (INOX) materials. Typical applications include cleaning, deburring, and surface treatment tasks.
Type Circular
Material Stainless steel
Diameter 125mm
Thread Size M14 x 2
Uses Deburr; clean; removal of paint; removal of paint; removal of rust; Discard; remove oxide layers; weld seam processing; fillet seam processing; root seam processing

Reviews

Be the first to submit a review

Trustpilot