PFERD 43203007 End Brush with shaft 10 pcs for burring & cleaning

MPN
43203007
Brand
PFERD
EAN-13
4007220530931
Order Code
05-8647
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £50.32
10+ £48.81
50+ £48.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 227 availableBack-order availability date - 03/12/2026

The PFERD End brush with shaft, part number 43203007, is a machine tool wire brush suitable for cleaning and surface preparation. It features ungezopft bristles made from 0.20 mm INOX, ideal for use on stainless steel and other sensitive surfaces. Typically used in metalworking, this brush provides efficient deburring, removing rust, and improving surface finishes.
Type Brush
Material Stainless steel
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot