PFERD 43103002 Round Brush for cleaning and deburring non-ferrous metal

MPN
43103002
Brand
PFERD
EAN-13
4007220153055
Order Code
05-8629
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £79.00 £67.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Pferd's round brush 43103002 is a machine tool wire brush featuring a 0.20 mm wire diameter, ideal for precision cleaning and surface preparation. This circular brush is typically used for deburring, derusting, and paint removal in industrial applications. The product is sold in packs of 10, providing efficiency for large-scale tasks.
Type Circular
Material Brass wire
Diameter 40mm
Shank Diameter 6mm
Uses Deburr; clean; remove oxide layers

Reviews

Be the first to submit a review

Trustpilot