PFERD 42870008 Velcro Disc 115 mm A 240 pack of 50 fine Grinding

MPN
42870008
Brand
PFERD
EAN-13
4007220026175
Order Code
05-8602
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    115mm 125mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £44.48 £37.81
10+ £36.48
50+ £36.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 09/10/2026

The PFERD 42870008 is a compact grain Velcro disc with a diameter of 115 mm, suitable for fine grinding applications with an angle grinder. This abrasive pad has a grit size of A 240 CK, designed for precision and smooth finishes. Typically used in metalworking and surface preparation tasks, the package contains 50 pieces for convenient bulk use.
Type Abrasive pad
Diameter 115mm
Grit Size 240
Uses Egalising;deburring;surface processing;edge processing;welding seam processing;gradual fine grinding

Reviews

Be the first to submit a review

Trustpilot