PFERD 42756408 Sandpaper sheet grit 80 38mm 100pcs aggressive Grinding

MPN
42756408
Brand
PFERD
EAN-13
4007220770702
Order Code
05-8579
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £86.50
10+ £83.91
50+ £83.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PFERD 42756408 Sandpaper sheet is a high-quality grinding accessory with a grit size of 80 and a diameter of 38 mm. It is ideal for various grinding applications, providing efficient material removal and a smooth finish. Suitable for use with a grinder, this pack includes 100 sheets, perfect for industrial or workshop environments.
Type Sandpaper sheet
Diameter 38mm
Dim (Ø) 38mm
Grit Size 80

Reviews

Be the first to submit a review

Trustpilot