PFERD 42750703 Sandpaper sheet 75mm grit 36 for versatile industry use

MPN
42750703
Brand
PFERD
EAN-13
4007220355824
Order Code
05-8577
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £68.74
10+ £66.68
50+ £66.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 46 availableBack-order availability date - 15/11/2026

Produced by PFERD, the CD 75 A 36 sandpaper sheet features a 75 mm diameter and grit size 36 for heavy-duty grinding tasks. This pack contains 50 sheets, ideal for use with grinding equipment and grinder accessories. It is designed for efficient material removal on various surfaces, commonly employed in industrial and workshop settings.
Type Sandpaper sheet
Diameter 75mm
Dim (Ø) 75mm
Grit Size 36

Reviews

Be the first to submit a review

Trustpilot