PFERD 42303073 POLICAP abrasive caps 7mm dia 50pc Cone 30°

MPN
42303073
Brand
PFERD
EAN-13
4007220151136
Order Code
05-8549
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £30.21 £25.68
10+ £24.47
50+ £24.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PFERD 42303073 abrasive cap, with a diameter of 7 mm, is a grinder attachment designed for precision surface finishing. Manufactured by PFERD, this pack contains 50 pieces of high-quality abrasive caps suitable for detailed grinding and polishing tasks. Ideal for use in metalworking and woodworking applications, these accessories ensure efficient material removal and smooth finishes.
Type Abrasive cap
Diameter 7mm
Grit Size 280
Length 13mm
Shape cone-shaped

Reviews

Be the first to submit a review

Trustpilot