PFERD 42302073 POLICAP abrasive caps 7mm 50pcs for hard steel Grinding

MPN
42302073
Brand
PFERD
EAN-13
4007220150986
Order Code
05-8542
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £34.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 09/10/2026

The PFERD 42302073 abrasive cap is a high-quality grinder accessory with a 7 mm diameter, optimised for precision work. Manufactured by PFERD, it comes in a pack of 50 pieces and is ideal for fine grinding and surface finishing tasks. This abrasive cap is commonly used in mechanical workshops and by hobbyists for detailed metalworking and surface preparation.
Type Abrasive cap
Diameter 7mm
Grit Size 280
Length 13mm
Shape drum-shaped

Reviews

Be the first to submit a review

Trustpilot