PFERD 42298005 SET 4530 Sanding sleeve Ø45mm H30mm universal use

MPN
42298005
Brand
PFERD
EAN-13
4007220231500
Order Code
05-8531
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £37.00 £31.45
10+ £29.97
50+ £29.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The PFERD sanding sleeve 42298005 features dimensions of 45 mm in diameter and 30 mm in height, offering versatile grinding capabilities. Manufactured by PFERD, it is designed as a grinder accessory suitable for precision grinding and smoothing tasks. Typical applications include polishing metal surfaces and refining woodwork with professional results.
Type Sanding sleeve
Diameter 45mm
Dim (Ø x H) 45 mm x 30 mm
Height 30mm

Reviews

Be the first to submit a review

Trustpilot