PFERD 42298003 PFERD SET 2220 A Sanding sleeve Ø22x20mm 1 pc universal use

MPN
42298003
Brand
PFERD
EAN-13
4007220231487
Order Code
05-8529
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £20.00 £17.00
10+ £16.09
50+ £15.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

PFERD manufactures the sanding sleeve with dimensions of 22 mm in diameter and 20 mm in height. This grinder accessory is designed for precision grinding tasks, providing effective surface smoothing. It is typically used on grinding equipment for various material finishing applications.
Type Sanding sleeve
Diameter 22mm
Dim (Ø x H) 22 mm x 20 mm
Height 20mm

Reviews

Be the first to submit a review

Trustpilot