PFERD 42298001 set Sanding sleeve 10mm x 20mm universal Grinding use

MPN
42298001
Brand
PFERD
EAN-13
4007220231463
Order Code
05-8527
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £23.61 £20.07
10+ £18.99
50+ £18.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Manufactured by PFERD, this sanding sleeve measures 10 mm in diameter and 20 mm in height. It is designed for precise grinding and polishing tasks. Ideal for use with grinder accessories in various grinding applications.
Type Sanding sleeve
Diameter 10mm
Dim (Ø x H) 10 mm x 20 mm
Height 20mm

Reviews

Be the first to submit a review

Trustpilot