PFERD 42240108 Sanding sleeve Grit 80 45x30mm 10pcs for universal Grinding

MPN
42240108
Brand
PFERD
EAN-13
4007220149485
Order Code
05-8525
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £12.00 £10.20
10+ £9.56
50+ £9.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

PFERD manufactures the KSB 4530 A 80 sanding sleeve, featuring a grit size of 80. Each sleeve measures 45 mm in diameter and 30 mm in height, and the set includes 10 pieces. These grinding accessories are ideal for fine sanding tasks on various materials.
Type Sanding sleeve
Diameter 45mm
Dim (Ø x H) 45 mm x 30 mm
Grit Size 80
Height 30mm

Reviews

Be the first to submit a review

Trustpilot