PFERD 42240104 KSB Sanding sleeve Grit 40 45x30mm 10 pcs universal use

MPN
42240104
Brand
PFERD
EAN-13
4007220149461
Order Code
05-8523
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £12.00 £10.20
10+ £9.59
50+ £9.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 185 availableBack-order availability date - 16/11/2026

The PFERD KSB 4530 A 40 sanding sleeve set consists of ten pieces, each with a grit size of 40, measuring 45 mm in diameter and 30 mm in height. Designed for grinding and sanding tasks, these sleeves are ideal for surface preparation and material removal. Suitable for use with grinding equipment in industrial and DIY applications, they offer durability and efficiency.
Type Sanding sleeve
Diameter 45mm
Dim (Ø x H) 45 mm x 30 mm
Grit Size 40
Height 30mm

Reviews

Be the first to submit a review

Trustpilot