PFERD 42236108 KSB Sanding sleeve 80 Grit 15x30mm 25 pcs universal use

MPN
42236108
Brand
PFERD
EAN-13
4007220149102
Order Code
05-8513
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £18.00 £15.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The PFERD KSB 1530 A 80 sanding sleeve, grit size 80, is a durable grinding accessory measuring 15 mm by 30 mm. It is ideal for precision sanding and surface preparation tasks. Common applications include use with grinders for smoothing and finishing metal or wood surfaces.
Type Sanding sleeve
Diameter 15mm
Dim (Ø x H) 15 mm x 30 mm
Grit Size 80
Height 30mm

Reviews

Be the first to submit a review

Trustpilot