PFERD 42236105 Sanding sleeve Grit size 60 Ø15mm x 30mm 25 pcs

MPN
42236105
Brand
PFERD
EAN-13
4007220149096
Order Code
05-8512
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £20.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The PFERD KSB 1530 A 60 sanding sleeve is a high-quality grinding accessory, measuring 15 mm in diameter and 30 mm in height, with a grit size of 60. Supplied in a pack of 25, it is designed for precision grinding tasks and is ideal for use with grinding equipment. This product is particularly suitable for work on metals, wood, and plastics, ensuring smooth and effective surface finishing.
Type Sanding sleeve
Diameter 15mm
Dim (Ø x H) 15 mm x 30 mm
Grit Size 60
Height 30mm

Reviews

Be the first to submit a review

Trustpilot