PFERD 42150105 abrasive cap carrier 7 mm Diameter 5 pcs for POLICAP

MPN
42150105
Brand
PFERD
EAN-13
4007220147177
Order Code
05-8502
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £31.33 £26.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 124 availableBack-order availability date - 04/10/2026

PFERD 42150105 is an abrasive cap carrier that has a diameter of 7 mm and comes in a set of 5 pieces. The carrier is ideal for mounting abrasive caps used in precision grinding and finishing tasks. Typical applications include metalworking and surface preparation.
Type Abrasive cap mount
Diameter 7mm
Dim (Ø) 7mm
Shank Diameter 3mm
Width 13mm

Reviews

Be the first to submit a review

Trustpilot