PFERD 42150010 POLICAP abrasive cap carrier 10mm 5pcs cylindrical form

MPN
42150010
Brand
PFERD
EAN-13
4007220147153
Order Code
05-8501
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £31.33 £26.63
10+ £25.37
50+ £25.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 47 availableBack-order availability date - 05/10/2026

The PFERD abrasive cap carrier, diameter 10 mm, is a reliable mount for abrasive caps. Manufactured by PFERD, this product is ideal for precision grinding and polishing tasks. It comes in a set of 5 pieces, commonly used in metalworking and woodworking applications.
Type Abrasive cap mount
Diameter 10mm
Dim (Ø) 10mm
Shank Diameter 3mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot