PFERD 42106000 abrasive sleeve carrier 15mm dia. 5 pcs welding

MPN
42106000
Brand
PFERD
EAN-13
4007220146828
Order Code
05-8496
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £60.00 £53.20
10+ £51.60
50+ £51.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

PFERD's Abrasive Sleeve Carrier, model 42106000, has a diameter of 15 mm and comes in a set of 5 pieces. It is designed for securely mounting abrasive sleeves, enhancing their efficiency in grinding and polishing tasks. Ideal for use in workshops, this carrier is essential for precise surface preparation and finishing.
Type Abrasive sleeve mount
Diameter 15mm
Dim (Ø) 15mm
Shank Diameter 6mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot