PFERD 39009730 carbide Grinding Disc 300mm 76.2mm bore 1pc

MPN
39009730
Brand
PFERD
EAN-13
4007220038147
Order Code
05-8478
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £85.69 £72.84
10+ £70.65
50+ £70.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 10/10/2026

The PFERD grinding disc is a top-grade carbide tool, designed with a diameter of 300 mm and a bore diameter of 76.2 mm, ideal for heavy-duty grinding tasks. Its robust carbide composition makes it suitable for precision grinding applications in metalworking and industrial settings. Available as a single unit, this disc is perfect for professionals requiring high durability and performance.
Type Grinding disc
Bore Size 76.2mm
Diameter 300mm
Grit 80

Reviews

Be the first to submit a review

Trustpilot