PFERD 39009727 BW bench grinder Disc carbide 200mm for hard materials

MPN
39009727
Brand
PFERD
EAN-13
4007220038116
Order Code
05-8475
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £32.35 £27.50
10+ £26.20
50+ £26.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 106 availableBack-order availability date - 09/10/2026

PFERD manufactures the BW 20025-51 CN 80 CARBIDE bench grinder disc, known for its durable carbide composition. This disc has a diameter of 200 mm and is suitable for precision grinding tasks. It is ideal for use in metalworking and sharpening applications.
Type Bench grinder disc
Width 25mm
Diameter 200mm
Grit 80
Height 25mm

Reviews

Be the first to submit a review

Trustpilot