PFERD 39009726 BW Carbide Bench Grinder Disc 175mm dia 1 pc

MPN
39009726
Brand
PFERD
EAN-13
4007220038109
Order Code
05-8474
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £33.00 £28.05
10+ £26.73
50+ £26.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD 39009726 bench grinder disc features a carbide construction with a diameter of 175 mm. It is designed for precise grinding and sharpening applications. This disc is typically used in industrial settings for material removal and surface preparation tasks.
Type Bench grinder disc
Width 25mm
Diameter 175mm
Grit 80
Height 25mm

Reviews

Be the first to submit a review

Trustpilot