PFERD 39009721 BW Bench grinder Disc 250mm universal use 1 pc

MPN
39009721
Brand
PFERD
EAN-13
4007220038048
Order Code
05-8469
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £57.62 £48.98
10+ £47.25
50+ £47.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 56 availableBack-order availability date - 09/10/2026

The PFERD bench grinder disc model BW 25032-51 AN 60 Universal is designed with a 250 mm diameter, ensuring durability and efficiency. Manufactured by PFERD, this versatile disc is ideal for general grinding applications on various materials. Suitable for workshops and industrial use, it delivers reliable performance for many tasks.
Type Bench grinder disc
Width 32mm
Diameter 250mm
Grit 60
Height 32mm

Reviews

Be the first to submit a review

Trustpilot