PFERD 39009715 BW 30040-76.2 universal Grinding Disc 300 mm 76.2 mm bore

MPN
39009715
Brand
PFERD
EAN-13
4007220037980
Order Code
05-8465
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £71.00 £60.35
10+ £58.54
50+ £58.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 62 availableBack-order availability date - 10/10/2026

PFERD manufactures the BW 30040-76,2 AN 36 UNIVERSAL grinding disc, featuring a diameter of 300 mm and a bore diameter of 76.2 mm. Known for its universal grinding capabilities, this disc suits a variety of metalworking tasks. It's ideal for industrial applications requiring efficient material removal and surface conditioning.
Type Grinding disc
Bore Size 76.2mm
Diameter 300mm
Grit 36

Reviews

Be the first to submit a review

Trustpilot