PFERD 39009714 BW bench grinder Disc 250mm ideal for Workshop use

MPN
39009714
Brand
PFERD
EAN-13
4007220037973
Order Code
05-8464
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £55.00 £46.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 48 availableBack-order availability date - 09/10/2026

Manufactured by PFERD, the BW 25032-51 AN 36 universal bench grinder disc has a diameter of 250 mm. It is designed for versatile grinding applications, suitable for various materials. Ideal for professional settings, this grinding disc ensures reliable and efficient material removal.
Type Bench grinder disc
Width 32mm
Diameter 250mm
Grit 36
Height 32mm

Reviews

Be the first to submit a review

Trustpilot