PFERD 39009709 BW Universal Bench Grinder Disc 175 mm 1 pc ideal Workshop use

MPN
39009709
Brand
PFERD
EAN-13
4007220037928
Order Code
05-8460
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £24.00 £20.40
10+ £19.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The PFERD bench grinder disc, model BW 17525-32 AN 36 UNIVERSAL, features a 175 mm diameter suitable for versatile grinding tasks. Manufactured by PFERD, it is designed for high performance and durability. Typically used in workshops, this disc accommodates a range of metal processing applications.
Type Bench grinder disc
Width 25mm
Diameter 175mm
Grit 36
Height 25mm

Reviews

Be the first to submit a review

Trustpilot