PFERD 39009698 BW 12520-32 AW 80 HSS bench grinder Disc Ø125 mm

MPN
39009698
Brand
PFERD
EAN-13
4007220037812
Order Code
05-8453
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £15.00 £12.75
10+ £11.98
50+ £11.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

PFERD's bench grinder disc, model BW 12520-32 AW 80 HSS, has a diameter of 125 mm. This high-speed steel disc is designed for precision grinding tasks. It is typically used for sharpening and refining metal edges in workshop settings.
Type Bench grinder disc
Width 20mm
Diameter 125mm
Grit 80
Height 20mm

Reviews

Be the first to submit a review

Trustpilot