PFERD 39009187 Whetstone for sharpening scythes knives and Tools

MPN
39009187
Brand
PFERD
EAN-13
4007220103517
Order Code
05-8452
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Pferd manufactures the S 250 Whetstone, designed for efficient sharpening and honing of cutting tools. Its durable construction provides reliable performance across various applications. This whetstone is ideal for maintaining the sharpness of knives, scissors, and other edged instruments.
Type Whetstone
Material Stone
Dim (L x W) 250 mm x 35 mm
Grit Size 220
Length 250mm
Width 35mm

Reviews

Be the first to submit a review

Trustpilot