PFERD 39008490 bench grinder Disc 200mm carbide for hard materials

MPN
39008490
Brand
PFERD
EAN-13
4007220629031
Order Code
05-8450
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £32.00 £30.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The PFERD BW 20025-32 CN 80 CARBIDE bench grinder disc, with a 200 mm diameter, is a robust tool for precise grinding tasks. Manufactured by PFERD, this carbide disc offers durability and efficiency for sharpening and shaping metal surfaces. Typically used in metalworking applications, it is designed for compatibility with bench grinders.
Type Bench grinder disc
Width 25mm
Diameter 200mm
Grit 80
Height 25mm

Reviews

Be the first to submit a review

Trustpilot