PFERD 39008458 BW carbide grinder Disc 200mm for sharpening hard Tools

MPN
39008458
Brand
PFERD
EAN-13
4007220612392
Order Code
05-8449
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £36.00 £30.60
10+ £29.16
50+ £29.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The PFERD 39008458 BW 20030-32 CN 120 carbide bench grinder disc, with a diameter of 200 mm, is a robust tool designed for precision grinding tasks. Manufactured by PFERD, this high-quality disc is suitable for sharpening, deburring, and surface work on a variety of hard materials. Its durable carbide construction ensures efficient and long-lasting performance in both professional and home workshops.
Type Bench grinder disc
Width 30mm
Diameter 200mm
Grit 120
Height 30mm

Reviews

Be the first to submit a review

Trustpilot