PFERD 39008439 BW bench grinder Disc 200mm for carbide Tools

MPN
39008439
Brand
PFERD
EAN-13
4007220610343
Order Code
05-8441
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £33.00 £28.05
10+ £26.73
50+ £26.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD bench grinder disc, model BW 20020-32 CN 120 CARBIDE, has a diameter of 200 mm, ideal for precision grinding tasks. This disc is crafted for use with carbide materials, enhancing its durability and performance. It is suitable for applications such as sharpening tools and surface grinding in workshops and industrial settings.
Type Bench grinder disc
Width 20mm
Diameter 200mm
Grit 120
Height 20mm

Reviews

Be the first to submit a review

Trustpilot