PFERD 39008424 BW bench grinder Disc 150mm HSS for sharpening drills

MPN
39008424
Brand
PFERD
EAN-13
4007220610190
Order Code
05-8431
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £17.00 £14.45
10+ £13.58
50+ £13.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by PFERD, the BW 15020-32 AW 60 HSS is a bench grinder disc with a diameter of 150 mm. It is designed for precision grinding applications, offering high-speed steel (HSS) compatibility. Ideal for sharpening tools or smoothing metal surfaces, this disc ensures efficient material removal.
Type Bench grinder disc
Width 20mm
Diameter 150mm
Grit 60
Height 20mm

Reviews

Be the first to submit a review

Trustpilot