PFERD 39008420 Bench grinder Disc 150mm for sharpening HSS drill bits

MPN
39008420
Brand
PFERD
EAN-13
4007220610152
Order Code
05-8427
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 78 availableBack-order availability date - 15/11/2026

The PFERD 39008420 Bench Grinder Disc is a high-speed steel (HSS) disc with a diameter of 150 mm, suitable for a range of grinding applications. Manufactured by PFERD, this disc is designed for efficient material removal and long-lasting performance. It is typically used in metalworking and tool sharpening tasks.
Type Bench grinder disc
Width 16mm
Diameter 150mm
Grit 60
Height 16mm

Reviews

Be the first to submit a review

Trustpilot