PFERD 36006010 Diamond Grinding point 6x6mm shaft Ø 6mm 1pc

MPN
36006010
Brand
PFERD
EAN-13
4007220119259
Order Code
05-8410
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £20.00 £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 176 availableBack-order availability date - 09/10/2026

PFERD manufactures the 36006010 diamond grinding point, a ball-shaped tool with a 6 mm diameter and a 6 mm shaft-Ø. This high-quality grinder accessory features fine diamond particles, ideal for precise material removal and surface finishing. It's typically used for grinding and machining hard materials like glass, ceramics, and carbide.
Type Grinding bit
Diameter 6mm
Grit Size 126
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot