PFERD 36003509 Grinding bit set 3.5 mm dia. 5 pcs versatile use

MPN
36003509
Brand
PFERD
EAN-13
4007220260845
Order Code
05-8409
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £54.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Manufactured by PFERD, this set includes five grinding bits each with a diameter of 3.5 mm. These grinder attachments are suitable for precise grinding and shaping in various metalworking and woodworking applications. The grinding bits are ideal for use with rotary tools in intricate detail work.
Type Grinding bit
Diameter 3.5mm
Grit Size 91
Length 5mm
Shank Diameter 3mm
Shape cylindrical

Reviews

Be the first to submit a review

Trustpilot