PFERD 31332742 INOX Grinding pencil cylinder Ø50 x 25mm 5 pcs

MPN
31332742
Brand
PFERD
EAN-13
4007220100394
Order Code
05-8389
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £25.00 £21.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The PFERD 31332742 INOX grinding pencil cylinder is a high-quality grinder attachment made by PFERD, featuring a 50 x 25 mm cylindrical shape. It is designed for stainless steel (INOX) and comes in a pack of five, offering durability for professional applications. This grinding attachment is ideal for precise, detailed work on metal surfaces.
Type Grinding bit
Diameter 50mm
Grit Size 24
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot