PFERD 31330742 INOX Grinding Pencil Cylinder Ø40x20mm 5 pcs Ideal for Holes

MPN
31330742
Brand
PFERD
EAN-13
4007220100127
Order Code
05-8388
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £18.00 £15.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The PFERD 31330742 INOX grinding pencil cylinder is a grinder attachment designed for precision grinding tasks. With a diameter of 40 mm and measuring 40 x 20 mm, it is ideal for stainless steel applications. This set includes five pieces, making it suitable for professional grinding and finishing tasks.
Type Grinding bit
Diameter 40mm
Grit Size 24
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot