PFERD 31134743 INOX Grinding pencil Ø 25x25 mm 10 pcs

MPN
31134743
Brand
PFERD
EAN-13
4007220346938
Order Code
05-8385
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £49.82 £42.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

PFERD 31134743 INOX grinding pencil cylinder is a grinder attachment with a diameter of 25 mm and is available in a 10-piece set. It is designed for precise grinding applications, especially on stainless steel. Ideal for use in industrial settings, it provides efficient material removal and fine surface finishing.
Type Grinding bit
Diameter 25mm
Grit Size 30
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot